SAM Nose Plier, 200mm Overall
- RS Stock No.:
- 666-459
- Mfr. Part No.:
- 243-20P
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.93
(exc. VAT)
€36.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.93 |
*price indicative
- RS Stock No.:
- 666-459
- Mfr. Part No.:
- 243-20P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Plier | |
| Product Type | Nose Plier | |
| Overall Length | 200mm | |
| Material | Vanadium Steel | |
| Handle Type | Insulated | |
| Finish | Varnish | |
| Nose Angle | 45° | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Plier | ||
Product Type Nose Plier | ||
Overall Length 200mm | ||
Material Vanadium Steel | ||
Handle Type Insulated | ||
Finish Varnish | ||
Nose Angle 45° | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Varnished polished angled half-round nose pliers are expertly designed for precision and durability in various applications. With an elbowed nose angled at 45 degrees and a grooved tip, these pliers provide superior grip and tightening power, making them the Ideal tool for handling hard steel threads efficiently. Crafted with a burnished finish, they combine functionality with a sleek appearance. Ideal for both professional and DIY enthusiasts, these pliers offer a robust solution for tasks requiring finesse and strength.
Burnished finish for added durability and corrosion resistance
Elbowed nose angled at 45 degrees for improved access in tight spaces
Nose grooved for enhanced grip and better tightening of objects
Integrated function for cutting hard steel threads seamlessly
PVC sheath branches for user comfort and safer handling
Lightweight at 180 grams ensuring ease of use during prolonged tasks
Manufactured to meet NF ISO 5745 standards for quality assurance
Guaranteed without time limit when used under normal conditions reflecting confidence in the product's longevity
Related links
- SAM 237-R20G-FME 1-Piece Round Nose Plier 77mm Jaw
- SAM 1-Piece Long Nose Plier 77mm Jaw
- Facom 1-Piece Flat Nose Plier, 200mm Overall
- Facom Round Nose Plier, 200mm Overall
- Stanley FatMax Long Nose Plier, 200mm Overall
- Expert by Facom 1-Piece Long Nose Plier, 200mm Overall
- BETA 1-Piece Long Nose Plier 76mm Jaw
- Stanley FMHT0-70812 12-Piece Long Nose Plier 8in Jaw
