SAM 1-Piece Long Nose Plier, 210mm Overall
- RS Stock No.:
- 257-7737
- Mfr. Part No.:
- 252-R22G
- Manufacturer:
- SAM
Subtotal (1 unit)*
€56.05
(exc. VAT)
€68.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.05 |
*price indicative
- RS Stock No.:
- 257-7737
- Mfr. Part No.:
- 252-R22G
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Long Nose Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 210mm | |
| Handle Type | Non-Slip | |
| Standards/Approvals | NF ISO 5745 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Long Nose Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 210mm | ||
Handle Type Non-Slip | ||
Standards/Approvals NF ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM multi-function weilding pliers has length of 220mm and bi-material sheath with integrated return spring.
Pliers for the maintenance of welding torches
Sharp edges for cleaning gas nozzles
Ribbed beak to increase support
Related links
- SAM 1-Piece Long Nose Plier 77mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 64mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 68mm Jaw
- SAM 1-Piece Long Nose Plier 77mm Jaw
- SAM 1-Piece Long Nose Plier 52mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 73mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 40mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 35mm Jaw
