Knipex Cobra® Water Pump Plier, 240 mm Overall
- RS Stock No.:
- 267-6778
- Mfr. Part No.:
- 87 11 250
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€40.45
(exc. VAT)
€49.75
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.45 |
*price indicative
- RS Stock No.:
- 267-6778
- Mfr. Part No.:
- 87 11 250
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Water Pump Plier | |
| Sub Type | Cobra-Matic | |
| Overall Length | 240mm | |
| Number of Positions | 25 | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Handle Type | Plastic Coated, Non-Slip | |
| Jaw Opening | 46mm | |
| Finish | Polished | |
| Standards/Approvals | DIN ISO 8976 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Water Pump Plier | ||
Sub Type Cobra-Matic | ||
Overall Length 240mm | ||
Number of Positions 25 | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Handle Type Plastic Coated, Non-Slip | ||
Jaw Opening 46mm | ||
Finish Polished | ||
Standards/Approvals DIN ISO 8976 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Cobra matic water pump pliers with adjustment at the touch of a button directly on the workpiece.Fine adjustment for optimum adaptation to different size workpieces and a comfortable gripping position.
Chrome vanadium electric steel material
Does not contain SVHC
Related links
- Phoenix Contact 1212365 1-Piece Water Pump Plier, 240 mm Overall VDE/1000V Approved
- Phoenix Contact 1212819 6-Piece Water Pump Plier, 240 mm Overall VDE/1000V Approved
- CK T3659A 1-Piece Water Pump Plier, 240 mm Overall
- SAM 201-25V 1-Piece Water Pump Plier 32mm Jaw
- Stanley 2-84-301 6-Piece Water Pump Plier, 240 mm Overall
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- RS PRO 2-Piece Water Pump Plier, 240 mm Overall Curved VDE/1000V Approved
