Knipex Water Pump Pliers, 250 mm Overall, Angled Tip
- RS Stock No.:
- 267-6787
- Distrelec Article No.:
- 110-35-699
- Mfr. Part No.:
- 89 01 250
- Manufacturer:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6787
- Distrelec Article No.:
- 110-35-699
- Mfr. Part No.:
- 89 01 250
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Plier Type | Water Pump Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 250 mm | |
| ESD Safe | No | |
| Tip Style | Angled | |
| Material | Chrome Vandium Steel | |
| Non Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type Water Pump Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 250 mm | ||
ESD Safe No | ||
Tip Style Angled | ||
Material Chrome Vandium Steel | ||
Non Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Water Pump Pliers with groove joint is Easy, convenient engagement in 5 different positions.Tongue and groove slip joint, self-locking on pipes and nuts.Pinch guard prevents operators fingers being pinched.
Chrome vanadium electric steel material
Does not contain SVHC
Does not contain SVHC
Related links
- Facom Water Pump Pliers Angled Tip, 36mm Jaw
- Facom Water Pump Pliers Angled Tip, 38mm Jaw
- Knipex Replacement Jaw for Cobra and Alligator Water Pump Pliers
- Knipex Cobra® 1-Piece Hightech Water Pump Pliers 1.38m Jaw
- Knipex Cobra® 1-Piece Hightech Water Pump Pliers 0.42in Jaw
- Knipex Cobra® Hightech Water Pump Pliers, 300mm Overall
- Knipex 81 01 SpeedGrip 1-Piece Water Pump Plier Serrated, 250mm Overall
- Knipex SmartGrip® 1-Piece Water Pump Plier 36mm Jaw
