Knipex 90 70 220 Plier, 220 mm Overall
- RS Stock No.:
- 267-6812
- Distrelec Article No.:
- 180-37-442
- Mfr. Part No.:
- 90 70 220
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€22.63
(exc. VAT)
€27.83
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.63 |
*price indicative
- RS Stock No.:
- 267-6812
- Distrelec Article No.:
- 180-37-442
- Mfr. Part No.:
- 90 70 220
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Overall Length | 220mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Overall Length 220mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex revolving punch pliers us to punch holes into leather, textiles and plastic material comes with six interchangeable punches that are of 2.0, 2.5, 3.0, 3.5, 4.0, 5.0 mm and with opening spring and locking device.
Powder coated for reliable protection against rust
Pliers body and punches are made of special tool steel, oil hardened
Related links
- Stanley Crimping Plier, 220 mm Overall
- Gedore Plier Wrench, 220 mm Overall
- BETA Pipe Wrench 220 mm Jaw Capacity
- Bahco Strap Wrench 220 mm Jaw Capacity, Metal Handle
- Bahco Wrench 16 x 17 mm, 220 mm Overall
- BETA 1-Piece Punch 220 mm Overall
- Knipex 90 61 16 1-Piece Plier, 250mm Overall
- Knipex 90 61 20 1-Piece Plier, 250mm Overall
