Gedore Plier Wrench, 220mm Overall
- RS Stock No.:
- 602-556
- Mfr. Part No.:
- 2836831
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€154.78
(exc. VAT)
€190.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.78 |
*price indicative
- RS Stock No.:
- 602-556
- Mfr. Part No.:
- 2836831
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Wrench Type | Plier Wrench | |
| Product Type | Wrench | |
| Overall Length | 220mm | |
| Finish | Gun Metal | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Wrench Type Plier Wrench | ||
Product Type Wrench | ||
Overall Length 220mm | ||
Finish Gun Metal | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Crimp wrench is expertly designed for use with non-insulated contacts, effectively accommodating flat plugs such as F2.8, F4.8, F6.3, and F9.5. This versatile tool ensures ease of handling, enhanced by its kind-to-hands formed handles for optimal user comfort during use. Crafted from Gedore's special steel with a gun-metal finish, the crimp wrench guarantees durability and reliability. It's an indispensable tool for professionals working with various wire gauge specifications, making it a must-have in any toolkit. With a practical total length of 220 mm, this crimp wrench provides the necessary leverage for a secure crimping action across a range of cable cross sections, solidifying its place as a VITAL instrument in your toolkit.
Designed specifically for non insulated contacts
Features easy to handle, kind to hands formed handles for user comfort
Constructed from Durable Gedore special steel with a reliable gun metal finish
Offers a releasable positive locking mechanism for secure use
Compact design with a total length of 220 mm for effective leverage
Related links
- Gedore Plier Wrench, 220 mm Overall
- Gedore Plier Wrench, 255 mm Overall
- Gedore Plier Wrench 52 mm Jaw Capacity, Insulated Handle
- Gedore Plier Wrench 52 mm Jaw Capacity, Ergonomic Handle
- Gedore Plier Wrench 42 mm Jaw Capacity, Insulated Handle
- Bahco Ring Wrench 22 mm Jaw Capacity
- SAM Box Wrench 32 mm Jaw Capacity, Standard Handle
- Bahco Flare Nut Wrench 34 x 40 mm Jaw Capacity
