Knipex 1-Piece Round Nose Plier Round, 160mm Overall, 30mm Jaw
- RS Stock No.:
- 267-7001
- Mfr. Part No.:
- 22 05 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€30.25
(exc. VAT)
€37.21
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.25 |
*price indicative
- RS Stock No.:
- 267-7001
- Mfr. Part No.:
- 22 05 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 160mm | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Jaw Length | 30mm | |
| Finish | Chrome Plated | |
| Jaw Style | Round | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 160mm | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Jaw Length 30mm | ||
Finish Chrome Plated | ||
Jaw Style Round | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- DE
Round Nose Pliers
Round, short jaws, finely ground
Suitable for bending and gripping of round working pieces
With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions
Related links
- Knipex 1-Piece Round Nose Plier Round 30mm Jaw
- Knipex 1-Piece Flat Nose Plier Short 30mm Jaw
- Knipex 20 05 160 1-Piece Flat Nose Plier Short 30mm Jaw
- Knipex 1-Piece Flat Nose Plier 30mm Jaw
- Knipex 1-Piece Round Nose Plier Round 28mm Jaw
- Knipex 1-Piece Long Nose Plier Round 41mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 20 06 1-Piece Flat Nose Plier 30mm Jaw
