Knipex 1-Piece Long Nose Plier Half Round, 170mm Overall, 54mm Jaw
- RS Stock No.:
- 267-7018
- Mfr. Part No.:
- 29 21 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€29.71
(exc. VAT)
€36.54
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.71 |
*price indicative
- RS Stock No.:
- 267-7018
- Mfr. Part No.:
- 29 21 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 170mm | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Plastic Coated | |
| Jaw Length | 54mm | |
| Finish | Black Atramentised, Polished | |
| Jaw Style | Half Round | |
| Non-Sparking | No | |
| Standards/Approvals | REACH, DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 170mm | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Handle Type Plastic Coated | ||
Jaw Length 54mm | ||
Finish Black Atramentised, Polished | ||
Jaw Style Half Round | ||
Non-Sparking No | ||
Standards/Approvals REACH, DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Slim Long Nose Telephone Pliers with Knurled cross-hatched gripping surfaces and Half-round jaws.Extra slim fine tips; suitable for soldering work.
Chrome vanadium electric steel material
Rivet type joint
Related links
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 34mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Long Nose Plier 55mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 54mm Jaw
- BETA 1-Piece Long Nose Plier Bent flat knurled nose 54mm Jaw
- BETA 1-Piece Long Nose Plier 54mm Jaw
- Bahco NS406-160 1-Piece Long Nose Plier 54mm Jaw
