Knipex 1-Piece Plier, 120mm Overall, 22.5mm Jaw
- RS Stock No.:
- 267-7045
- Mfr. Part No.:
- 35 41 115
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€41.50
(exc. VAT)
€51.04
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.50 |
*price indicative
- RS Stock No.:
- 267-7045
- Mfr. Part No.:
- 35 41 115
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 120mm | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Material | Steel | |
| Jaw Length | 22.5mm | |
| Finish | Mirror Polished | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 9655 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 120mm | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Material Steel | ||
Jaw Length 22.5mm | ||
Finish Mirror Polished | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 9655 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 35 41 115 Electronics Pliers with box joint with dipped insulation 115 mm
35 41 115 Electronics Pliers Durable, load-optimised design with backlash-free box joint. Head carefully rounded: no Sharp edges that could damage the material. High, slim sleeves for fine and comfortable gripping between thumb and index finger. Uniform bending behavior for a more direct sense of work. Smoothly ground gripping surfaces for damage-free gripping. Low-friction double spring for smooth and even opening. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools. 45° angled, half-round jaws, smoothly ground gripping surfaces. - Jaw length (B): 22.5mm- Jaw thickness (joint) (D): 6.5mm- Tips width (E): 2.0mm- Tips thickness (F): 1.0mm- Head width (A): 11.0mm- Dimensions angle: 45
Features and Benefits
Durable, Load-Optimised Design With Backlash-Free Box Joint
Head Carefully Rounded: No Sharp Edges That Could Damage The Material
High, Slim Sleeves For Fine And Comfortable Gripping Between Thumb And Index Finger
45° Angled, Half-Round Jaws, Smoothly Ground Gripping Surfaces
Head Carefully Rounded: No Sharp Edges That Could Damage The Material
High, Slim Sleeves For Fine And Comfortable Gripping Between Thumb And Index Finger
45° Angled, Half-Round Jaws, Smoothly Ground Gripping Surfaces
Technical attributes
Uniform Bending Behavior For A More Direct Sense Of Work
Smoothly Ground Gripping Surfaces For Damage-Free Gripping
Low-Friction Double Spring For Smooth And Even Opening
The Mirror Polish In Combination With A Fine Oil Film Provides Rust Protection - No Circuit Faults Caused By Peeling Chrome From Plated Tools
Smoothly Ground Gripping Surfaces For Damage-Free Gripping
Low-Friction Double Spring For Smooth And Even Opening
The Mirror Polish In Combination With A Fine Oil Film Provides Rust Protection - No Circuit Faults Caused By Peeling Chrome From Plated Tools
Related links
- Knipex 1-Piece Plier Round 22.5mm Jaw
- Knipex 35 11 1-Piece Flat Nose Plier 22.5mm Jaw
- Knipex 35 21 1-Piece Long Nose Plier 22.5mm Jaw
- Knipex 35 32 1-Piece Long Nose Plier 22.5mm Jaw ESD Safe
- Knipex 35 12 1-Piece Flat Nose Plier 22.5mm Jaw ESD Safe
- Knipex 35 22 1-Piece Long Nose Plier Round 22.5mm Jaw ESD Safe
- Knipex 35 22 1-Piece Long Nose Plier 22.5mm Jaw
- Knipex 35 42 1-Piece Long Nose Plier 22.5mm Jaw ESD Safe
