Knipex 45 21 200 1-Piece Plier, 200mm Overall
- RS Stock No.:
- 267-7226
- Mfr. Part No.:
- 45 21 200
- Manufacturer:
- Knipex
Temporarily out of stock
- RS Stock No.:
- 267-7226
- Mfr. Part No.:
- 45 21 200
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Finish | Burnished | |
| Jaw Shape | Angled | |
| Model Number | 45 21 200 | |
| Standards/Approvals | REACH does not contain SVHC | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Finish Burnished | ||
Jaw Shape Angled | ||
Model Number 45 21 200 | ||
Standards/Approvals REACH does not contain SVHC | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 45 21 200 Special retaining ring pliers for retaining rings on shafts with plastic coating black atramentized 220 mm
45 21 200 Special retaining ring pliers For fitting retaining rings and circlips without grip holes. For shaft retaining devices. With pressure spring. angled jaws with centering hole. for snap rings larger than Ø 12.0 mm, e.g. for cardan shafts in a motor vehicle. minimum ring split gap of the rings 2.2 mm.
Features and Benefits
Angled Jaws With Centering Hole
For Snap Rings Larger Than Ø 12.0 Mm, E.G. For Cardan Shafts In A Motor Vehicle
Minimum Ring Split Gap Of The Rings 2.2 Mm
For Snap Rings Larger Than Ø 12.0 Mm, E.G. For Cardan Shafts In A Motor Vehicle
Minimum Ring Split Gap Of The Rings 2.2 Mm
Technical attributes
For Fitting Retaining Rings And Circlips Without Grip Holes
For Shaft Retaining Devices
With Pressure Spring
For Shaft Retaining Devices
With Pressure Spring
Related links
- Knipex 38 21 200 1-Piece Plier Half Round 73mm Jaw
- Knipex 1-Piece Plier, 200mm Overall
- Bahco NS412-200 1-Piece Plier, 200mm Overall Serrated
- Bahco NS411-200 1-Piece Plier 40mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- BETA 1150BM 200 1-Piece Combination Plier 50mm Jaw
- Bahco 2928-200 1-Piece Circlip Plier 23.5mm Jaw
- Bahco NS400-200 1-Piece Combination Plier 28mm Jaw
