Knipex 38 21 200 1-Piece Plier Half Round, 200mm Overall, 73mm Jaw
- RS Stock No.:
- 267-7176
- Mfr. Part No.:
- 38 21 200
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€35.41
(exc. VAT)
€43.55
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.41 |
*price indicative
- RS Stock No.:
- 267-7176
- Mfr. Part No.:
- 38 21 200
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Material | Special Quality Tool Steel | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Jaw Length | 73mm | |
| Finish | Polished | |
| Jaw Style | Half Round | |
| Standards/Approvals | DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Material Special Quality Tool Steel | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Jaw Length 73mm | ||
Finish Polished | ||
Jaw Style Half Round | ||
Standards/Approvals DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex mechanics pliers which is 40 degree bent with half round jaws.
High bending strength of the pliers tips
Plier material is vanadium electric steel that is forged and oil hardened
Related links
- Knipex 38 31 200 1-Piece Plier Round 73mm Jaw
- Knipex 38 35 200 1-Piece Plier Round 73mm Jaw
- Knipex 38 15 200 1-Piece Plier Straight 73mm Jaw
- Knipex 38 25 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 38 91 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 38 95 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 38 71 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 34mm Jaw
