Knipex 38 91 200 1-Piece Plier Bent Nose, 200mm Overall, 73mm Jaw

Subtotal (1 unit)*

€38.81

(exc. VAT)

€47.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.81

*price indicative

RS Stock No.:
267-7186
Mfr. Part No.:
38 91 200
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

200mm

Material

Special Quality Tool Steel

Handle Type

Plastic Coated

ESD Safe

No

Jaw Length

73mm

Finish

Head Polished

Jaw Style

Bent Nose

Standards/Approvals

DIN ISO 5745

Non Compliant

COO (Country of Origin):
DE

KNIPEX 38 91 200 Mechanics' Pliers with plastic coating black atramentized 200 mm


38 91 200 Mechanics' Pliers high bending strength of the pliers tips. Gripping surfaces cross-hatched. 45° angled, half-round, long jaws, also suitable for gripping spark plugs and round components. - Jaw thickness (joint) (T1): 9.5mm- Tips thickness (T2): 2.5mm- Jaw length (L3): 73.0mm- Head width (W3): 17.5mm- Head angle: 45

Features and Benefits


High Bending Strength Of The Pliers Tips

Technical attributes


Gripping Surfaces Cross-Hatched

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy