Knipex 38 25 200 1-Piece Plier Bent Nose, 200mm Overall, 73mm Jaw
- RS Stock No.:
- 267-7177
- Mfr. Part No.:
- 38 25 200
- Manufacturer:
- Knipex
Temporarily out of stock
- RS Stock No.:
- 267-7177
- Mfr. Part No.:
- 38 25 200
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Jaw Length | 73mm | |
| Finish | Chrome Plated | |
| Jaw Style | Bent Nose | |
| Standards/Approvals | DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Jaw Length 73mm | ||
Finish Chrome Plated | ||
Jaw Style Bent Nose | ||
Standards/Approvals DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 38 25 200 Mechanics' Pliers with comfort handles chrome-plated 200 mm
38 25 200 Mechanics' Pliers high bending strength of the pliers tips. Gripping surfaces cross-hatched. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. 40° angled, half-round jaws. - Jaw thickness (joint) (T1): 9.5mm- Tips width (W4): 3.0mm- Tips thickness (T2): 2.5mm- Jaw length (L3): 73.0mm- Head width (W3): 17.5mm- Head angle: 40
Features and Benefits
High Bending Strength Of The Pliers Tips
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
Gripping Surfaces Cross-Hatched
Related links
- Knipex 38 71 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 38 91 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 38 95 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 38 31 200 1-Piece Plier Round 73mm Jaw
- Knipex 38 15 200 1-Piece Plier Straight 73mm Jaw
- Knipex 38 35 200 1-Piece Plier Round 73mm Jaw
- Knipex 38 21 200 1-Piece Plier Half Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Straight 73mm Jaw
