Knipex 40 04 180 1-Piece Plier, 180mm Overall
- RS Stock No.:
- 267-7188
- Mfr. Part No.:
- 40 04 180
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€29.54
(exc. VAT)
€36.33
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.54 |
*price indicative
- RS Stock No.:
- 267-7188
- Mfr. Part No.:
- 40 04 180
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 180mm | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Finish | Galvanised | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 180mm | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Finish Galvanised | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 40 04 180 Universal Grip Pliers galvanized 180 mm
40 04 180 Universal Grip Pliers Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. - Clamping width round: 35mm- Clamping width square: 25mm- Clamping width hexagon: 32mm
Technical attributes
Hold Round, Profile And Flat Material Securely
Heavy Duty Model
With Adjustment Screw And Release Lever
One-Hand Operation
High Clamping Pressure Due To Toggle Lever Action
Heavy Duty Model
With Adjustment Screw And Release Lever
One-Hand Operation
High Clamping Pressure Due To Toggle Lever Action
Related links
- Bahco NS406-180 1-Piece Plier 64mm Jaw
- Knipex 41 04 180 1-Piece Gripping Plier Round, 180mm Overall
- Knipex 1-Piece Plier Wrench 40mm Jaw
- Knipex 87 51 180 1-Piece Water Pump Plier, 180mm Overall Long
- Knipex 40 04 1-Piece Locking Plier, 250mm Overall
- Knipex 1-Piece Combination Plier, 180mm Overall
- Facom 1-Piece Plier, 180mm Overall
- Teng Tools MB481-7 1-Piece Plier 28mm Jaw
