Knipex 41 04 180 1-Piece Gripping Plier Round, 180mm Overall
- RS Stock No.:
- 267-7189
- Mfr. Part No.:
- 41 04 180
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€27.56
(exc. VAT)
€33.90
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.56 |
*price indicative
- RS Stock No.:
- 267-7189
- Mfr. Part No.:
- 41 04 180
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 180mm | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Finish | Galvanised | |
| Jaw Style | Round | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 180mm | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Finish Galvanised | ||
Jaw Style Round | ||
Standards/Approvals RoHS, REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex grip pliers that hold round, profile and flat material securely, it is heavy duty model with adjustment screw and release lever.
It can be use as one hand operation
High clamping pressure due to toggle lever action
Pliers body is made of rolled steel, high strength
Gripping jaws is made of chrome vanadium electric steel and is forged
Related links
- Knipex 41 04 300 1-Piece Gripping Plier Round, 300mm Overall
- Knipex 41 04 250 1-Piece Gripping Plier, 250mm Overall
- Knipex 40 04 180 1-Piece Plier, 180mm Overall
- Bahco 2951-180 1-Piece Gripping Plier Curved, 190mm Overall
- Knipex 41 14 250 1-Piece Gripping Plier, 250mm Overall
- Knipex 41 24 225 1-Piece Gripping Plier, 225mm Overall
- Knipex 87 51 180 1-Piece Water Pump Plier, 180mm Overall Long
- Knipex 20 01 180 1-Piece Flat Nose Plier Short 35mm Jaw
