Knipex 1-Piece Circlip Plier, 225mm Overall
- RS Stock No.:
- 267-7269
- Mfr. Part No.:
- 48 31 J3
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€48.53
(exc. VAT)
€59.69
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.53 |
*price indicative
- RS Stock No.:
- 267-7269
- Mfr. Part No.:
- 48 31 J3
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 225mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Plastic Coated, Non-Slip | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Grey | |
| Jaw Shape | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5256 C | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 225mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Plastic Coated, Non-Slip | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Circlip Size Range 40 → 100 mm | ||
Finish Grey | ||
Jaw Shape Straight | ||
Non-Sparking No | ||
Standards/Approvals DIN 5256 C | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 48 31 J3 Precision Circlip Pliers for internal circlips in bore holes with overexpansion guard with non-slip plastic coating grey atramentized 225 mm
48 31 J3 Precision Circlip Pliers heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. With inserted tips for reliable work. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. with overexpansion guard (adjustable using end stop). adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.
Features and Benefits
Heavy Duty In Continuous Operation: Up To 10 Times Longer Service Life Compared To Turned Tips
With Inserted Tips For Reliable Work
With Overexpansion Guard (Adjustable Using End Stop)
Adjustment Using Hexagonal Screw
Ideal For Series Production As Excessive Expansion Of Rings Is Effectively Prevented
With Inserted Tips For Reliable Work
With Overexpansion Guard (Adjustable Using End Stop)
Adjustment Using Hexagonal Screw
Ideal For Series Production As Excessive Expansion Of Rings Is Effectively Prevented
Technical attributes
Large Contact Faces On The Tips: No Distortion Of Circlips, Easy Fitting
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Non-Slip Plastic Coating On The Handles
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Non-Slip Plastic Coating On The Handles
Related links
- Knipex 1-Piece Circlip Plier, 225mm Overall
- Knipex 1-Piece Circlip Plier, 180mm Overall
- Knipex 44 11 J3 1-Piece Circlip Plier, 225mm Overall
- Knipex 44 13 J3 1-Piece Circlip Plier, 225mm Overall
- Knipex 44 31 J32 1-Piece Circlip Plier, 225mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 130mm Overall
- Knipex 1-Piece Circlip Plier, 165mm Overall
