Knipex 44 20 J51 1-Piece Circlip Plier, 590mm Overall

Subtotal (1 unit)*

€167.36

(exc. VAT)

€205.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.36

*price indicative

RS Stock No.:
267-7209
Mfr. Part No.:
44 20 J51
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Circlip Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

590mm

Handle Type

Bare Handle

ESD Safe

No

Material

Special Quality Tool Steel

Circlip Size Range

122 → 300 mm

Finish

Black Powder Coated

Jaw Shape

Straight

Model Number

44 20 J51

Standards/Approvals

DIN 5256 D

Height Safe

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 44 20 J51 Circlip Pliers for internal circlips in bore holes black powder-coated 590 mm


44 20 J51 Circlip Pliers With locking device, can be released. With replaceable tips MADE of tempered steel. Black powder-coated. DIN 5256 D, 90° angled exchangeable tips. - Size of bore: Ø 122 – 300mm- Tips (diameter): Ø 3.5mm

Technical attributes


With Locking Device, Can Be Released
With Replaceable Tips Made Of Tempered Steel
Black Powder-Coated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy