Knipex 44 23 J21 1-Piece Circlip Plier, 170mm Overall

Subtotal (1 unit)*

€26.75

(exc. VAT)

€32.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.75

*price indicative

RS Stock No.:
267-7215
Mfr. Part No.:
44 23 J21
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Circlip Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

170mm

Handle Type

Plastic Coated

ESD Safe

No

Material

Special Quality Tool Steel

Circlip Size Range

19 → 60 mm

Finish

Chrome Plated

Jaw Shape

Straight

Model Number

44 23 J21

Standards/Approvals

DIN 5256 D

Height Safe

No

Non Compliant

COO (Country of Origin):
DE
The Knipex circlip pliers use for internal circlips in bore holes which comes with locking device, can be released.It also comes with replaceable tips made of tempered steel.

Black powder coated

Pliers body is made of rolled steel, high strength

Tips is made of special tool steel, oil hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy