Knipex 1-Piece Circlip Plier, 130mm Overall
- RS Stock No.:
- 267-7272
- Distrelec Article No.:
- 300-51-689
- Mfr. Part No.:
- 48 41 J11
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€45.36
(exc. VAT)
€55.79
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.36 |
*price indicative
- RS Stock No.:
- 267-7272
- Distrelec Article No.:
- 300-51-689
- Mfr. Part No.:
- 48 41 J11
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Handle Type | Plastic Coated, Non-Slip | |
| ESD Safe | No | |
| Circlip Size Range | 12 → 25 mm | |
| Finish | Grey | |
| Jaw Shape | Angled | |
| Standards/Approvals | DIN 5256 D | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Handle Type Plastic Coated, Non-Slip | ||
ESD Safe No | ||
Circlip Size Range 12 → 25 mm | ||
Finish Grey | ||
Jaw Shape Angled | ||
Standards/Approvals DIN 5256 D | ||
Non-Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 48 41 J11 Precision Circlip Pliers for internal circlips in bore holes with non-slip plastic coating grey atramentized 130 mm
48 41 J11 Precision Circlip Pliers heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. With inserted tips for reliable work. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. with overexpansion guard (adjustable using end stop). adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.
Features and Benefits
Heavy Duty In Continuous Operation: Up To 10 Times Longer Service Life Compared To Turned Tips
With Inserted Tips For Reliable Work
With Overexpansion Guard (Adjustable Using End Stop)
Adjustment Using Hexagonal Screw
Ideal For Series Production As Excessive Expansion Of Rings Is Effectively Prevented
With Inserted Tips For Reliable Work
With Overexpansion Guard (Adjustable Using End Stop)
Adjustment Using Hexagonal Screw
Ideal For Series Production As Excessive Expansion Of Rings Is Effectively Prevented
Technical attributes
Large Contact Faces On The Tips: No Distortion Of Circlips, Easy Fitting
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Non-Slip Plastic Coating On The Handles
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Non-Slip Plastic Coating On The Handles
Related links
- Knipex 1-Piece Circlip Plier, 130mm Overall
- Knipex 1-Piece Circlip Plier, 130mm Overall External
- Knipex 1-Piece Circlip Plier, 130mm Overall Internal
- Knipex 44 23 J11 1-Piece Circlip Plier, 130mm Overall
- Knipex 46 31 A12 1-Piece Circlip Plier, 130mm Overall
- Knipex 46 31 A02 1-Piece Circlip Plier, 130mm Overall
- Knipex 1-Piece Circlip Plier, 165mm Overall
- Knipex 1-Piece Circlip Plier, 210mm Overall
