Teng Tools 1-Piece Combination Plier Serrated, 175mm Overall VDE/1000V Approved
- RS Stock No.:
- 269-3153
- Mfr. Part No.:
- MBV451-7
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€65.58
(exc. VAT)
€80.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.58 |
*price indicative
- RS Stock No.:
- 269-3153
- Mfr. Part No.:
- MBV451-7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 175mm | |
| Cutting Capacity | 1.8 mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Molybdenum Steel | |
| Finish | Chrome Molybdenum Alloy Steel | |
| Jaw Style | Serrated | |
| Standards/Approvals | DIN5746, IEC60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 175mm | ||
Cutting Capacity 1.8 mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Molybdenum Steel | ||
Finish Chrome Molybdenum Alloy Steel | ||
Jaw Style Serrated | ||
Standards/Approvals DIN5746, IEC60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools insulated side cutting plier has TPR grip for a more secure and comfortable grip. It is approved for live working up to 1000 volts and made by chrome molybdenum steel.
80° cutting edge angle
Electricians style function
Related links
- Teng Tools 1-Piece Combination Plier Serrated, 200mm Overall VDE/1000V Approved
- Teng Tools 1-Piece Combination Plier Serrated 22mm Jaw ESD Safe
- Teng Tools 1-Piece Combination Plier Serrated 23mm Jaw ESD Safe
- Facom 1-Piece Combination Plier Serrated, 165mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier Serrated, 185mm Overall VDE/1000V Approved
- RS PRO 1-Piece Combination Plier Serrated 30mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Serrated 34mm Jaw ESD Safe
- Klein Tools 1-Piece Combination Plier 45mm Jaw
