Bahco 2427S-160 1-Piece Nose Plier Round, 160mm Overall VDE/1000V Approved, 46mm Jaw

Subtotal (1 unit)*

€82.00

(exc. VAT)

€100.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.00

*price indicative

RS Stock No.:
270-2368
Mfr. Part No.:
2427S-160
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Nose Plier

Sub Type

Nose Pliers

Tip Size

3 → 2.5 mm²

Number of Pieces

1

Overall Length

160mm

VDE/1000V Approved

Yes

Material

High Alloy Steel

ESD Safe

No

Handle Type

Insulated, Dual Component

Jaw Length

46mm

Jaw Width

16.5mm

Finish

Phosphate

Jaw Style

Round

Nose Angle

45°

Non-Sparking

No

Standards/Approvals

IEC 60900, ISO 5745

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco ERGO 45° bent tip snipe nose pliers has insulated dual-component handles with phosphate finish.

Developed according to the scientific ERGO process

Bent jaws with hardened cutting edges for cutting soft and hard wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy