Bahco 2678V-180 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved, 36mm Jaw
- RS Stock No.:
- 270-2376
- Mfr. Part No.:
- 2678V-180
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€63.23
(exc. VAT)
€77.77
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.23 |
*price indicative
- RS Stock No.:
- 270-2376
- Mfr. Part No.:
- 2678V-180
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | Copper: 2.5-3.0 Mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 180mm | |
| Material | Chromium | |
| ESD Safe | No | |
| Handle Type | Insulated | |
| Jaw Length | 36mm | |
| Finish | Anti-Corrosion, Chrome Plated | |
| Standards/Approvals | ISO 5749, IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity Copper: 2.5-3.0 Mm | ||
VDE/1000V Approved Yes | ||
Overall Length 180mm | ||
Material Chromium | ||
ESD Safe No | ||
Handle Type Insulated | ||
Jaw Length 36mm | ||
Finish Anti-Corrosion, Chrome Plated | ||
Standards/Approvals ISO 5749, IEC 60900 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco VDE insulated combination pliers has 3 Multi-layer coating with different colours indicating safety, danger or high danger. Plus a 4th one in black to further protect handle edges. This provides protection as well as creating a visual warning sy
Dip-coated insulation
Chrome plated and anti-corrosion treated finish
Related links
- Bahco 2628S-180 1-Piece Combination Plier 36mm Jaw
- BETA 1150MQ 180 1-Piece Combination Plier 39mm Jaw
- Facom 3-Piece Combination Plier Straight 36mm Jaw ESD Safe
- Bahco 2421S-180 1-Piece Flat Nose Plier 57.5mm Jaw
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Stanley 0-84-001 4-Piece Combination Plier 7in Jaw
- Knipex 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Bahco 2678V-200 1-Piece Combination Plier 39mm Jaw
