SAM 239-R20G-FME 2-Piece Plier, 200mm Overall Round, 73mm Jaw
- RS Stock No.:
- 270-3251
- Mfr. Part No.:
- 239-R20G-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€52.99
(exc. VAT)
€65.18
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.99 |
*price indicative
- RS Stock No.:
- 270-3251
- Mfr. Part No.:
- 239-R20G-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier | |
| Number of Pieces | 2 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| Handle Type | Bi-Material | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 73mm | |
| Finish | Polished Chrome Plated | |
| Jaw Shape | Bent | |
| Jaw Style | Round | |
| Model Number | 239-R20G-FME | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 5745 | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier | ||
Number of Pieces 2 | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
Handle Type Bi-Material | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Jaw Length 73mm | ||
Finish Polished Chrome Plated | ||
Jaw Shape Bent | ||
Jaw Style Round | ||
Model Number 239-R20G-FME | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 5745 | ||
Height Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Bent half-round nose pliers with spring, polished chrome plate with clip has bi-material handles and return spring allows for extremely versatile use.
Forged from chrome vanadium steel
Ridged jaws for a better grip
45 degree bent nose
Related links
- SAM 237-R20G-FME 1-Piece Round Nose Plier 77mm Jaw
- Knipex 38 21 200 1-Piece Plier Half Round 73mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 73mm Jaw
- Knipex 38 31 200 1-Piece Plier Round 73mm Jaw
- Knipex 38 35 200 1-Piece Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 38 15 200 1-Piece Plier Straight 73mm Jaw
- Knipex 38 25 200 1-Piece Plier Bent Nose 73mm Jaw
