Knipex 21185 1-Piece Nose Plier Pointed, 185mm Overall
- RS Stock No.:
- 272-8870
- Mfr. Part No.:
- 08 21 185
- Manufacturer:
- Knipex
Subtotal (1 box of 6 units)*
€211.55
(exc. VAT)
€260.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €211.55 | €35.258 |
*price indicative
- RS Stock No.:
- 272-8870
- Mfr. Part No.:
- 08 21 185
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 185mm | |
| Cutting Capacity | 25 → 2 mm² | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| Material | Tool Steel | |
| ESD Safe | No | |
| Finish | Black Atramentised, Polished | |
| Jaw Style | Pointed | |
| Non-Sparking | No | |
| Standards/Approvals | REACH, DIN ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 185mm | ||
Cutting Capacity 25 → 2 mm² | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
Material Tool Steel | ||
ESD Safe No | ||
Finish Black Atramentised, Polished | ||
Jaw Style Pointed | ||
Non-Sparking No | ||
Standards/Approvals REACH, DIN ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex needle-nose combination plier milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. The cutting edges additionally induction-hardened, cutting edge hardness approximately 64 HRC.
Easy cutting thanks to the high leverage joint
With cutting edges for soft, medium-hard and hard wire
Long service life and stable tips
Related links
- Knipex 22 1-Piece Nose Plier Pointed, 185mm Overall
- Knipex 25185 1-Piece Nose Plier Pointed, 185mm Overall
- Knipex 26185 1-Piece Nose Plier Pointed, 185mm Overall VDE/1000V Approved
- Knipex 1-Piece Long Nose Plier Pointed 50mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 42mm Jaw
- Knipex 1-Piece Combination Plier Pointed, 145mm Overall
- Knipex 1-Piece Combination Plier, 145mm Overall
- Penta MS13 1-Piece Long Nose Plier Smooth 48mm Jaw
