CK T3909 5 1-Piece Flat Nose Plier, 140mm Overall, 23mm Jaw
- RS Stock No.:
- 275-5318
- Distrelec Article No.:
- 180-57-915
- Mfr. Part No.:
- T3909 5
- Manufacturer:
- CK
Subtotal (1 unit)*
€29.80
(exc. VAT)
€36.65
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.80 |
*price indicative
- RS Stock No.:
- 275-5318
- Distrelec Article No.:
- 180-57-915
- Mfr. Part No.:
- T3909 5
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Flat Nose Plier | |
| Sub Type | Flat Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Material | Steel | |
| Handle Type | Ergonomic, Anti-Slip | |
| Jaw Length | 23mm | |
| Standards/Approvals | VDE, VDE0682/201, IEC 60900:2004, ISO 5745 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Flat Nose Plier | ||
Sub Type Flat Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Material Steel | ||
Handle Type Ergonomic, Anti-Slip | ||
Jaw Length 23mm | ||
Standards/Approvals VDE, VDE0682/201, IEC 60900:2004, ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK snipe nose plier has ergonomic design, with anti-slip horns for increased comfort, control and safety. It has induction hardened jaws for outstanding long term performance.
ISO 5745
Exceptional strength & durability
Related links
- CK T3772 1 1-Piece Flat Nose Plier Serrated 23mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 28mm Jaw
- Knipex 20 01 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 20 02 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 20 05 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 1-Piece Flat Nose Plier Long 42mm Jaw
- SAM 1-Piece Flat Nose Plier 23mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Flat Nose 30mm Jaw
