CK T3891 1-Piece Flat Nose Plier Short, 145mm Overall, 31mm Jaw ESD Safe
- RS Stock No.:
- 275-5316
- Distrelec Article No.:
- 300-12-759
- Mfr. Part No.:
- T3891
- Manufacturer:
- CK
Subtotal (1 unit)*
€19.28
(exc. VAT)
€23.71
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.28 |
*price indicative
- RS Stock No.:
- 275-5316
- Distrelec Article No.:
- 300-12-759
- Mfr. Part No.:
- T3891
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Flat Nose Pliers | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 3 mm | |
| Overall Length | 145mm | |
| Material | Special Steel | |
| ESD Safe | Yes | |
| Handle Type | Dual Component | |
| Jaw Length | 31mm | |
| Finish | Black Oxide | |
| Jaw Style | Short | |
| Standards/Approvals | VDE0682/201, IEC 60900:2004, VDE, ISO 5745 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Flat Nose Pliers | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 3 mm | ||
Overall Length 145mm | ||
Material Special Steel | ||
ESD Safe Yes | ||
Handle Type Dual Component | ||
Jaw Length 31mm | ||
Finish Black Oxide | ||
Jaw Style Short | ||
Standards/Approvals VDE0682/201, IEC 60900:2004, VDE, ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Lightweight, precision flat-nose pliers short, smooth jaws for the safe handling of small components in fine applications. The special tool steel body, hardened for long-term performance black oxidised finish for corrosion resistance and reduced gl
Contoured and dual component handle design
Related links
- CK 1-Piece Round Nose Plier 31mm Jaw ESD Safe
- ideal-tek E6013 1-Piece Flat Nose Plier Smooth 30mm Jaw ESD Safe
- ideal-tek E6014 1-Piece Flat Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek 25.E 1-Piece Flat Nose Plier Smooth 10mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Short Flat Nose Cutter 26mm Jaw ESD Safe
- ideal-tek ES6012.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6011.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- Knipex 20 01 140 1-Piece Flat Nose Plier Short 28mm Jaw
