ideal-tek ES6012.CR.BG Flat Nose Plier Short, 130mm Overall, 18mm Jaw ESD Safe
- RS Stock No.:
- 282-7658
- Distrelec Article No.:
- 300-98-052
- Mfr. Part No.:
- ES6012.CR.BG
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€64.54
(exc. VAT)
€79.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.54 |
*price indicative
- RS Stock No.:
- 282-7658
- Distrelec Article No.:
- 300-98-052
- Mfr. Part No.:
- ES6012.CR.BG
- Manufacturer:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Flat Nose Plier | |
| Overall Length | 130mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic | |
| Material | High Carbon Steel | |
| Jaw Length | 18mm | |
| Jaw Width | 10mm | |
| Finish | Sand Blasted | |
| Jaw Style | Short | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Flat Nose Plier | ||
Overall Length 130mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Handle Type Ergonomic | ||
Material High Carbon Steel | ||
Jaw Length 18mm | ||
Jaw Width 10mm | ||
Finish Sand Blasted | ||
Jaw Style Short | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High precision plier belonging to the flat nose plier family. The short jaw length increases the strength of the hold. The serrated surface on the jaw increases its holding capacity.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
ds not found by saved name
Related links
- ideal-tek ES6011.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6022.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6021.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6013.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6014.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- Bernstein 3-688-15 1-Piece Long Nose Plier Not Serrated Jaw 18mm Jaw ESD Safe
- Bernstein 3-683-15 1-Piece Long Nose Plier Short 23mm Jaw ESD Safe
- ideal-tek ES6041.CR.BG Round Nose Plier Short 24mm Jaw ESD Safe
