Stanley 2-84-181 6-Piece Plier, 250mm Overall
- RS Stock No.:
- 279-2247
- Mfr. Part No.:
- 2-84-181
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.12 |
*price indicative
- RS Stock No.:
- 279-2247
- Mfr. Part No.:
- 2-84-181
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Plier | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| Overall Length | 250mm | |
| ESD Safe | No | |
| Material | Steel | |
| Finish | Black Lacquer | |
| Jaw Shape | Angled | |
| Model Number | 2-84-181 | |
| Standards/Approvals | ISO 9242, DIN 5242 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Plier | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
Overall Length 250mm | ||
ESD Safe No | ||
Material Steel | ||
Finish Black Lacquer | ||
Jaw Shape Angled | ||
Model Number 2-84-181 | ||
Standards/Approvals ISO 9242, DIN 5242 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Stanley End Nipper allows precision machining, particularly for joints. It is forged from fine carbon steel.
Lightweight, handy cutting tool for universal use
Induction-reinforced cutting edges
Related links
- Stanley 2-84-302 6-Piece Plier, 220mm Overall
- Stanley 2-84-179 6-Piece Plier, 200mm Overall Angled head
- Stanley 1-Piece Plier, 250mm Overall Curved VDE/1000V Approved
- Stanley 2-84-301 6-Piece Water Pump Plier, 240mm Overall
- Facom 1-Piece Plier, 250mm Overall
- Bosch 1600A02W3N 1-Piece Plier, 250mm Overall
- Knipex 1-Piece Plier, 250mm Overall
- Bahco NS408-250 1-Piece Plier, 250mm Overall
