BETA 1-Piece Circlip Plier, 140mm Overall Straight, 20mm Jaw
- RS Stock No.:
- 233-1251
- Mfr. Part No.:
- 1036 140X13
- Manufacturer:
- BETA
Subtotal (1 unit)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.90 |
*price indicative
- RS Stock No.:
- 233-1251
- Mfr. Part No.:
- 1036 140X13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Material | PVC | |
| Handle Type | Polyvinyl Chloride | |
| ESD Safe | No | |
| Jaw Length | 20mm | |
| Circlip Size Range | 10 → 25 mm | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Jaw Style | Straight | |
| Standards/Approvals | UNI 7915, DIN 5254 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Material PVC | ||
Handle Type Polyvinyl Chloride | ||
ESD Safe No | ||
Jaw Length 20mm | ||
Circlip Size Range 10 → 25 mm | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Jaw Style Straight | ||
Standards/Approvals UNI 7915, DIN 5254 | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA external circle has straight pattern and PVC-coated handles.
Overall length 140X1.3mm
