SAM 219-13 1-Piece Plier Set, 195mm Overall, 12mm Jaw
- RS Stock No.:
- 282-8263
- Mfr. Part No.:
- 219-13
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8263
- Mfr. Part No.:
- 219-13
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Number of Pieces | 1 | |
| Overall Length | 195mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Jaw Length | 12mm | |
| Jaw Shape | Straight | |
| Model Number | 219-13 | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Number of Pieces 1 | ||
Overall Length 195mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
Jaw Length 12mm | ||
Jaw Shape Straight | ||
Model Number 219-13 | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Axial lock grip bodywork plier is designed for positioning and holding of sheet metal during the assembling and welding. It offers perpendicular tightening to the working plane.
Latch system with quick adjustment
Unlocking by handle
Parallel displacement
Related links
- SAM 219-28 1-Piece Plier Set 11mm Jaw
- BETA 1-Piece Circlip Plier 12mm Jaw
- Bahco 2979 1-Piece Flat Nose Plier Serrated 12mm Jaw
- RS PRO 1-Piece Long Nose Plier Short 12mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 12mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 12mm Jaw
- SAM 232-13 1-Piece Plier Set 19mm Jaw
- Facom 7-Piece Punch Set, 195mm Overall
