SAM 219-28 1-Piece Plier Set, 280mm Overall Straight, 11mm Jaw
- RS Stock No.:
- 282-8264
- Mfr. Part No.:
- 219-28
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8264
- Mfr. Part No.:
- 219-28
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Number of Pieces | 1 | |
| Overall Length | 280mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 11mm | |
| Jaw Style | Straight | |
| Jaw Shape | Straight | |
| Model Number | 219-28 | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Number of Pieces 1 | ||
Overall Length 280mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Jaw Length 11mm | ||
Jaw Style Straight | ||
Jaw Shape Straight | ||
Model Number 219-28 | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Lock grip plier is designed for welding for profiles and bulky parts. It has special chrome vanadium steel jaws that can grasp profiled sections, car door uprights, angle brackets, etc.
Effortless unlocking
Chrome plate finish
Related links
- SAM 219-13 1-Piece Plier Set 12mm Jaw
- SAM 556 1-Piece Plier Set 40mm Jaw
- SAM 195-13A-FME 1-Piece Plier Set 5mm Jaw
- SAM 223-28 1-Piece Gripping Plier, 280mm Overall
- Knipex 28 81 1-Piece Long Nose Plier Half Round 70mm Jaw
- Knipex 28 71 1-Piece Long Nose Plier Round 76.5mm Jaw
- SAM 232-13 1-Piece Plier Set 19mm Jaw
- SAM 219-46 1-Piece Locking Plier 230mm Jaw
