SAM 237-11 1-Piece Nose Plier, 150mm Overall, 40mm Jaw
- RS Stock No.:
- 282-8277
- Mfr. Part No.:
- 237-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€48.91
(exc. VAT)
€60.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.91 |
*price indicative
- RS Stock No.:
- 282-8277
- Mfr. Part No.:
- 237-11
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Straight Half-Round Plier | |
| Product Type | Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 150mm | |
| Handle Type | Coated | |
| Material | Steel | |
| Jaw Length | 40mm | |
| Standards/Approvals | NF ISO 5749, RoHS Status: Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Straight Half-Round Plier | ||
Product Type Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 150mm | ||
Handle Type Coated | ||
Material Steel | ||
Jaw Length 40mm | ||
Standards/Approvals NF ISO 5749, RoHS Status: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Plier is an electrical engineering straight half round nose plier. The opening spring supports the approach movement with the box jointed arms avoid any play.
Ridged nose
Integrated 2 mm copper wire cutter
Sheathed arms
Related links
- SAM 1-Piece Long Nose Plier Smooth 40mm Jaw
- RS PRO Long Nose Plier 40mm Jaw
- ITL Insulated Tools Ltd 51 1-Piece Nose Plier, 150mm Overall VDE/1000V Approved
- Bahco NS404-160 1-Piece Flat Nose Plier 41mm Jaw
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier 37.5mm Jaw
- SAM 237-16G-FME 1-Piece Nose Plier 51mm Jaw
- BETA 1-Piece Long Nose Plier Flat 40mm Jaw
