Subtotal (1 unit)*
€64.94
(exc. VAT)
€79.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.94 |
*price indicative
- RS Stock No.:
- 282-8448
- Mfr. Part No.:
- 3850
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Sub Type | Hub Nut | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Sub Type Hub Nut | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Clamp for spark plug connection has opening recall spring.
Anti slip soft sheath
Small dimensions
