WAGO 210 1-Piece Plier Set
- RS Stock No.:
- 278-3866
- Distrelec Article No.:
- 300-71-710
- Mfr. Part No.:
- 210-141
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€232.83
(exc. VAT)
€286.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €232.83 |
*price indicative
- RS Stock No.:
- 278-3866
- Distrelec Article No.:
- 300-71-710
- Mfr. Part No.:
- 210-141
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Plier Set | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Steel | |
| Handle Type | Uninsulated | |
| Finish | Standard Steel | |
| Jaw Shape | Angled Tip | |
| Model Number | 210 | |
| Standards/Approvals | RoHS | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Plier Set | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Steel | ||
Handle Type Uninsulated | ||
Finish Standard Steel | ||
Jaw Shape Angled Tip | ||
Model Number 210 | ||
Standards/Approvals RoHS | ||
Non-Sparking No | ||
- COO (Country of Origin):
- DE
The WAGO operating plier for 281, 282, 283, 284 series which has side entry wiring.
RoHS compliant
