SAM 556 1-Piece Plier Set, 145mm Overall Straight, 40mm Jaw
- RS Stock No.:
- 282-8595
- Mfr. Part No.:
- 556
- Manufacturer:
- SAM
Subtotal (1 unit)*
€35.64
(exc. VAT)
€43.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.64 |
*price indicative
- RS Stock No.:
- 282-8595
- Mfr. Part No.:
- 556
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 145mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Steel | |
| Jaw Length | 40mm | |
| Jaw Shape | Straight | |
| Jaw Style | Straight | |
| Model Number | 556 | |
| Standards/Approvals | ISO 8979 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 145mm | ||
Handle Type Polyvinyl Chloride | ||
Material Steel | ||
Jaw Length 40mm | ||
Jaw Shape Straight | ||
Jaw Style Straight | ||
Model Number 556 | ||
Standards/Approvals ISO 8979 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Electronics stripping plier is used to strip small cross section wires. This plier has PVC coated handles.
Setting screw with stop
Compliance to ISO 8979
Related links
- RS PRO Long Nose Plier 40mm Jaw
- CK T3777 1-Piece Flat Nose Plier Serrated 40mm Jaw
- CK Pliers Straight Tip, 40mm Jaw
- Rapid Agrafage 5000407 12-Piece Plier, 145mm Overall Straight
- Knipex 35 52 1-Piece Long Nose Plier 40mm Jaw
- Knipex 35 62 1-Piece Long Nose Plier 40mm Jaw
- CK T3789 1-Piece Flat Nose Plier Smooth 40mm Jaw
- SAM 219-28 1-Piece Plier Set 11mm Jaw
