SAM 632-24-FME 2-Piece Pipe Wrench, 585mm Overall, 24mm Jaw
- RS Stock No.:
- 282-8626
- Mfr. Part No.:
- 632-24-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€107.04
(exc. VAT)
€131.66
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.04 |
*price indicative
- RS Stock No.:
- 282-8626
- Mfr. Part No.:
- 632-24-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pipe Wrench | |
| Sub Type | Pipe Wrench | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | No | |
| Overall Length | 585mm | |
| Material | Steel | |
| Jaw Length | 24mm | |
| Jaw Opening | 63.5mm | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pipe Wrench | ||
Sub Type Pipe Wrench | ||
Number of Pieces 2 | ||
VDE/1000V Approved No | ||
Overall Length 585mm | ||
Material Steel | ||
Jaw Length 24mm | ||
Jaw Opening 63.5mm | ||
Standards/Approvals LRQA CERTIFIED ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Wrench is a stillson type pipe wrench with clip. The clip ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity.
One piece forged body and jaws
Double spring system
Effective grip on the tube
Related links
- SAM 585mm Overall
- SAM 632-18-FME 1-Piece Pipe Wrench 18mm Jaw
- SAM 632-10-FME 1-Piece Pipe Wrench 10mm Jaw
- Knipex 41 34 1-Piece Mole Grips Long Nose 24mm Jaw
- Bahco NS400-160 1-Piece Combination Plier 24mm Jaw
- SAM 634-21 1-Piece Pipe Wrench 16mm Jaw
- Knipex 1-Piece Pipe Wrench 75mm Jaw
- SAM 630-14-BC 1-Piece Pipe Wrench 14mm Jaw
