SAM 634-21 1-Piece Pipe Wrench, 410mm Overall Bent Nose, 16mm Jaw
- RS Stock No.:
- 282-8628
- Mfr. Part No.:
- 634-16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€81.54
(exc. VAT)
€100.29
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.54 |
*price indicative
- RS Stock No.:
- 282-8628
- Mfr. Part No.:
- 634-16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pipe Wrench | |
| Sub Type | Pipe Wrench | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 410mm | |
| Material | Chromium | |
| Handle Type | Non-Slip | |
| Jaw Length | 16mm | |
| Jaw Opening | 38.1mm | |
| Jaw Style | Bent Nose | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pipe Wrench | ||
Sub Type Pipe Wrench | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 410mm | ||
Material Chromium | ||
Handle Type Non-Slip | ||
Jaw Length 16mm | ||
Jaw Opening 38.1mm | ||
Jaw Style Bent Nose | ||
Standards/Approvals LRQA CERTIFIED ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM 45 degree Swedish type pipework wrench offers a inclined head 45 degree and the threaded jaws facilitate the usage in the few accessible place.
Specially adapted to the polish surface
Related links
- SAM 634-21 1-Piece Pipe Wrench 10mm Jaw
- SAM 634-21 1-Piece Pipe Wrench 21mm Jaw
- Bahco 410mm Overall, Metal Handle
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- SAM 199 1-Piece Plier Wrench 55mm Jaw
- Knipex 1-Piece Circlip Plier, 170mm Overall Bent Nose
- SAM 632-24-FME 1-Piece Pipe Wrench 24mm Jaw
