SAM 632-18-FME 2-Piece Pipe Wrench, 440mm Overall, 18mm Jaw

Subtotal (1 unit)*

€67.50

(exc. VAT)

€83.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.50

*price indicative

RS Stock No.:
282-8625
Mfr. Part No.:
632-18-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Pipe Wrench

Number of Pieces

2

Overall Length

440mm

VDE/1000V Approved

No

Material

Steel

Jaw Length

18mm

Jaw Opening

50.8mm

Standards/Approvals

LRQA CERTIFIED ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Wrench is a stillson type pipe wrench with clip. The clip ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity.

One piece forged body and jaws

Double spring system

Effective grip on the tube

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy