SAM 634-21 1-Piece Pipe Wrench, 235mm Overall Bent Nose, 10mm Jaw
- RS Stock No.:
- 282-8627
- Mfr. Part No.:
- 634-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€59.11
(exc. VAT)
€72.71
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.11 |
*price indicative
- RS Stock No.:
- 282-8627
- Mfr. Part No.:
- 634-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Pipe Wrench | |
| Product Type | Pipe Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 235mm | |
| VDE/1000V Approved | No | |
| Handle Type | Non-Slip | |
| Material | Chromium | |
| Jaw Length | 10mm | |
| Jaw Opening | 12.7mm | |
| Jaw Style | Bent Nose | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Pipe Wrench | ||
Product Type Pipe Wrench | ||
Number of Pieces 1 | ||
Overall Length 235mm | ||
VDE/1000V Approved No | ||
Handle Type Non-Slip | ||
Material Chromium | ||
Jaw Length 10mm | ||
Jaw Opening 12.7mm | ||
Jaw Style Bent Nose | ||
Standards/Approvals LRQA CERTIFIED ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM 45 degree Swedish type pipework wrench offers a inclined head 45 degree and the threaded jaws facilitate the usage in the few accessible place.
Specially adapted to the polish surface
Related links
- SAM 634-21 1-Piece Pipe Wrench 16mm Jaw
- SAM 634-21 1-Piece Pipe Wrench 21mm Jaw
- Penta MC13CE-XL 1-Piece Bent Nose Plier, 235mm Overall VDE/1000V Approved
- SAM 632-10-FME 1-Piece Pipe Wrench 10mm Jaw
- ideal-tek 25.E 100-Piece Flat Nose Plier Serrated 10mm Jaw ESD Safe
- BETA 10 x 11 mm 14 x 15 mm 235mm Overall, Straight Handle
- Knipex 1-Piece Circlip Plier, 170mm Overall Bent Nose
- BETA Pipe Wrench Straight Handle
