SAM 634-21 1-Piece Pipe Wrench, 535mm Overall Bent Nose, 21mm Jaw

Subtotal (1 unit)*

€122.34

(exc. VAT)

€150.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€122.34

*price indicative

RS Stock No.:
282-8629
Mfr. Part No.:
634-21
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Pipe Wrench

Product Type

Pipe Wrench

Number of Pieces

1

Overall Length

535mm

VDE/1000V Approved

No

Handle Type

Non-Slip

Material

Chromium

Jaw Length

21mm

Jaw Opening

50.8mm

Jaw Style

Bent Nose

Standards/Approvals

LRQA CERTIFIED ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM 45 degree Swedish type pipework wrench offers a inclined head 45 degree and the threaded jaws facilitate the usage in the few accessible place.

Specially adapted to the polish surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy