SAM 639-44 Pipe Wrench, 1120 mm Overall, Angled Tip, 44mm Jaw
- RS Stock No.:
- 282-8631
- Mfr. Part No.:
- 639-44
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8631
- Mfr. Part No.:
- 639-44
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Long handle pipework wrench with chain. It has capacity of 76 to 166 mm.
Quick opening
Related links
- Facom Water Pump Pliers Angled Tip, 38mm Jaw
- Knipex Nose pliers Angled Tip, 73mm Jaw
- Knipex Long Nose Pliers Angled Tip, 73mm Jaw
- Facom Water Pump Pliers Angled Tip, 36mm Jaw
- RND RND 550-00051 Pliers Angled 25mm Jaw, ESD
- Knipex Water Pump Pliers Angled Tip
- BETA 44mm Overall
- Bahco 265mm Overall, Metal Handle
