RND
- RS Stock No.:
- 283-4532
- Distrelec Article No.:
- 300-79-185
- Mfr. Part No.:
- RND 550-00040
- Manufacturer:
- RND
Subtotal (1 unit)*
€12.43
(exc. VAT)
€15.29
(inc. VAT)
Last RS stock
- Final 23 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €12.43 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.96
(exc. VAT)
€23.32
(inc. VAT)
- RS Stock No.:
- 283-4532
- Distrelec Article No.:
- 300-79-185
- Mfr. Part No.:
- RND 550-00040
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Distrelec Product Id | 30079185 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Distrelec Product Id 30079185 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- RND RND 550-00462 Pliers Flat Tip
- RND RND 550-00532 Pliers Flat Tip
- RND RND 550-00401 1-Piece Locking Plier, 225mm Overall
- RND RND 550-00539 Pliers Flat Tip
- RND RND 550 RND 550-00465 Hand Ratcheting Pliers for Non-Insulated Cable Lugs
- RND RND 550 RND 550-00177 Hand Ratcheting Pliers for Coaxial Cables
- RND RND 550-00477 1-Piece Plier, 150mm Overall
- RND RND 550-00463 Pliers Flat Tip

