RND RND 550-00532 Pliers, 210 mm Overall, Flat Tip
- RS Stock No.:
- 492-118
- Mfr. Part No.:
- RND 550-00532
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-118
- Mfr. Part No.:
- RND 550-00532
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Plier Type | Crimping Tool | |
| Number of Pieces | 1 | |
| Overall Length | 210 mm | |
| Tip Style | Flat | |
| Material | Chrome Plated Steel | |
| ESD Safe | No | |
| Model Number | RND 550-00532 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Plier Type Crimping Tool | ||
Number of Pieces 1 | ||
Overall Length 210 mm | ||
Tip Style Flat | ||
Material Chrome Plated Steel | ||
ESD Safe No | ||
Model Number RND 550-00532 | ||
- COO (Country of Origin):
- TW
The RND shielded crimper is expertly designed to cater to both 8P shielded and unshielded connectors, making it an essential tool for professionals and hobbyists alike. With its innovative 360-degree holder, it wraps the clip securely, ensuring optimal crimping on the cable. Built from durable carbon steel, this tool boasts a sturdy frame that guarantees longevity and reliable performance. The ergonomically designed PVC handle offers a comfortable grip, allowing for precision and control during use.
Constructed from robust carbon steel for added durability
Ergonomic PVC handle ensures comfort during prolonged use
Ergonomic PVC handle ensures comfort during prolonged use
Related links
- RND RND 550-00539 Pliers Flat Tip
- RND RND 550-00463 Pliers Flat Tip
- RND RND 550-00462 Pliers Flat Tip
- Wiha 26840 Pliers Flat Tip
- Penta Long Nose Pliers Straight Tip, VDE/1000V
- SAM Combination Pliers Flat Tip, 38mm Jaw
- RND RND 550-00272 1-Piece Flat Nose Plier 40mm Jaw
- RND RND 550-00440 Pliers Straight Tip, VDE/1000V