RND Gripping Plier
- RS Stock No.:
- 283-4533
- Distrelec Article No.:
- 300-79-188
- Mfr. Part No.:
- RND 550-00043
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€22.36
(exc. VAT)
€27.50
(inc. VAT)
- RS Stock No.:
- 283-4533
- Distrelec Article No.:
- 300-79-188
- Mfr. Part No.:
- RND 550-00043
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Gripping Plier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Gripping Plier | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- RND Gripping Plier
- RND RND 550-00045 1-Piece Gripping Plier 19mm Jaw ESD Safe
- RND Plier
- RND Nose Plier
- RND RND 550-00259 ESD Safe 2 mm Fine Flush Plier
- RND RND 550-00246 ESD Safe 1.5 mm Fine Flush Plier
- RND RND 550-00401 1-Piece Locking Plier, 225mm Overall
- RND RND 550-00245 ESD Safe 1.5 mm Fine Flush Plier

