RND Nose Plier
- RS Stock No.:
- 283-4607
- Distrelec Article No.:
- 301-20-741
- Mfr. Part No.:
- RND 550-00263
- Manufacturer:
- RND
Subtotal (1 unit)*
€28.18
(exc. VAT)
€34.66
(inc. VAT)
Last RS stock
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €28.18 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€40.22
(exc. VAT)
€49.47
(inc. VAT)
- RS Stock No.:
- 283-4607
- Distrelec Article No.:
- 301-20-741
- Mfr. Part No.:
- RND 550-00263
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Nose Plier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Nose Plier | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- RND Plier
- RND Gripping Plier
- RND RND 550-00259 ESD Safe 2 mm Fine Flush Plier
- RND RND 550-00246 ESD Safe 1.5 mm Fine Flush Plier
- RND RND 550-00401 1-Piece Locking Plier, 225mm Overall
- RND RND 550-00245 ESD Safe 1.5 mm Fine Flush Plier
- RND RND 550-00267 1-Piece Flat Nose Plier 22mm Jaw
- RND RND 550-00272 1-Piece Flat Nose Plier 40mm Jaw

