Wiha Z01018002SB 1-Piece Combination Plier, 180mm Overall
- RS Stock No.:
- 285-5020
- Mfr. Part No.:
- 34307
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€28.22
(exc. VAT)
€34.71
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.22 |
*price indicative
- RS Stock No.:
- 285-5020
- Mfr. Part No.:
- 34307
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Cutting Capacity | 1.8 mm Hardened Spring Steel, 2.2 mm Hard Wire, 3.4 mm Medium-Hard Wire | |
| Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | DIN ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Cutting Capacity 1.8 mm Hardened Spring Steel, 2.2 mm Hard Wire, 3.4 mm Medium-Hard Wire | ||
Material Steel | ||
ESD Safe No | ||
Standards/Approvals DIN ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
This Wiha Tools combination pliers industrial with dynamic joint. General purpose pliers for gripping and holding as well as cutting soft and hard wires and cables.
DIN ISO 5746 standards
Related links
- Knipex 1-Piece Combination Plier, 180mm Overall
- BETA 1150BM 180 1-Piece Combination Plier 46mm Jaw
- Ega-Master 70531 1-Piece Combination Plier, 180mm Overall
- Ega-Master 70101 1-Piece Combination Plier, 180mm Overall
- Bahco 2628S-180 1-Piece Combination Plier 36mm Jaw
- Bahco 2628G 1-Piece Combination Plier 36mm Jaw
- Stanley STHT0-74454 1-Piece Combination Plier, 180mm Overall
- Gedore 1-Piece Combination Plier 38mm Jaw
