Bahco 2628S-180 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved, 36mm Jaw
- RS Stock No.:
- 270-2374
- Mfr. Part No.:
- 2628S-180
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€36.21
(exc. VAT)
€44.54
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.21 |
*price indicative
- RS Stock No.:
- 270-2374
- Mfr. Part No.:
- 2628S-180
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | Iron Wire: 2 mm → 3 mm, Piano Wire: 1.8 mm → 2.5 mm | |
| Material | Steel | |
| Handle Type | Insulated, Comfort Grip | |
| ESD Safe | No | |
| Jaw Length | 36mm | |
| Finish | Phosphate | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900, ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
VDE/1000V Approved Yes | ||
Cutting Capacity Iron Wire: 2 mm → 3 mm, Piano Wire: 1.8 mm → 2.5 mm | ||
Material Steel | ||
Handle Type Insulated, Comfort Grip | ||
ESD Safe No | ||
Jaw Length 36mm | ||
Finish Phosphate | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900, ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO combination pliers has insulated dual-component handles with phosphate finish. It has overall length of 180 mm.
Developed according to the scientific ERGO process
Gripping surfaces particularly suited for flat and round material
Related links
- Bahco 2678V-180 1-Piece Combination Plier 36mm Jaw
- BETA 1150MQ 180 1-Piece Combination Plier 39mm Jaw
- Facom 3-Piece Combination Plier Straight 36mm Jaw ESD Safe
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Stanley 0-84-001 4-Piece Combination Plier 7in Jaw
- Knipex 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Phoenix Contact 1212202 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Phoenix Contact 1212808 6-Piece Combination Plier, 180mm Overall VDE/1000V Approved
