Stanley STHT0-74454 1-Piece Combination Plier, 180mm Overall
- RS Stock No.:
- 555-590
- Mfr. Part No.:
- STHT0-74454
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.94 |
*price indicative
- RS Stock No.:
- 555-590
- Mfr. Part No.:
- STHT0-74454
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Handle Type | Bi-Material | |
| Material | Bi-Material | |
| Finish | Black Oxide | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Handle Type Bi-Material | ||
Material Bi-Material | ||
Finish Black Oxide | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Combination Plier, 180mm Overall Length, Bi-Material Handle - STHT0-74454
This combination pliers is a general-purpose hand tool designed for gripping, cutting and bending conductors in professional settings. It is finished in a dark protective coating and fitted with a dual-material grip to assist controlled handling during routine electrical and mechanical tasks.
Features and Benefits:
• Black oxide finish resists surface corrosion and reduces glare
• Bi-material handle improves grip comfort and reduces slipping
• Single-piece construction maintains jaw alignment under load
• Conforms to ASME B107.500 for dimensional and functional consistency
• Tailored for electrician workflows with 180mm reach and control
• Bi-material handle improves grip comfort and reduces slipping
• Single-piece construction maintains jaw alignment under load
• Conforms to ASME B107.500 for dimensional and functional consistency
• Tailored for electrician workflows with 180mm reach and control
Applications
• Suitable for electricians handling wiring and small components
• Used for gripping and shearing in maintenance tasks
• Ideal for assembly benches requiring precision manual tools
• Can be used for general-purpose mechanical adjustments
• Used for gripping and shearing in maintenance tasks
• Ideal for assembly benches requiring precision manual tools
• Can be used for general-purpose mechanical adjustments
What standard ensures consistent manufacture and dimensions?
It is produced to ASME B107.500 which specifies plier dimensional and functional requirements.
How does the handle construction affect user control?
The bi-material handle offers a firmer contact surface and added comfort to reduce hand fatigue during repetitive tasks.
Is the tool supplied as multiple components or a single unit?
It is provided as a single-piece pliers designed to preserve alignment and mechanical integrity.
What surface treatment is applied to the working parts?
A black oxide finish is applied to the metal to provide a protective, low-reflective coating.
Related links
- Knipex 1-Piece Combination Plier, 180mm Overall
- Wiha Z01018002SB 1-Piece Combination Plier, 180mm Overall
- BETA 1150BM 180 1-Piece Combination Plier 46mm Jaw
- Ega-Master 70531 1-Piece Combination Plier, 180mm Overall
- Ega-Master 70101 1-Piece Combination Plier, 180mm Overall
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Bahco 2628S-180 1-Piece Combination Plier 36mm Jaw
- BETA 1-Piece Combination Plier 125mm, 125 mm Jaw
