Knipex 1-Piece Circlip Plier, 140mm Overall Straight
- RS Stock No.:
- 500-1424
- Distrelec Article No.:
- 180-50-164
- Mfr. Part No.:
- 48 11 J1
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€24.12
(exc. VAT)
€29.67
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.12 |
*price indicative
- RS Stock No.:
- 500-1424
- Distrelec Article No.:
- 180-50-164
- Mfr. Part No.:
- 48 11 J1
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 140mm | |
| Handle Type | Non-Slip, Plastic Coated | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| ESD Safe | No | |
| Circlip Size Range | 12 → 25 mm | |
| Finish | Grey | |
| Jaw Shape | Straight | |
| Jaw Style | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 471 and 472 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 140mm | ||
Handle Type Non-Slip, Plastic Coated | ||
Material Chrome Vanadium Steel, Electric Steel | ||
ESD Safe No | ||
Circlip Size Range 12 → 25 mm | ||
Finish Grey | ||
Jaw Shape Straight | ||
Jaw Style Straight | ||
Non-Sparking No | ||
Standards/Approvals DIN 471 and 472 | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 48 11 J1 Precision Circlip Pliers for internal circlips in bore holes with non-slip plastic coating grey atramentized 140 mm
48 11 J1 Precision Circlip Pliers heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. With inserted tips for reliable work. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. DIN 5256 C, straight jaws. - Size of bore: Ø 12 – 25mm- Tips (diameter): Ø 1.3mm
Features and Benefits
Heavy Duty In Continuous Operation: Up To 10 Times Longer Service Life Compared To Turned Tips
With Inserted Tips For Reliable Work
With Inserted Tips For Reliable Work
Technical attributes
Large Contact Faces On The Tips: No Distortion Of Circlips, Easy Fitting
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Non-Slip Plastic Coating On The Handles
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Non-Slip Plastic Coating On The Handles
Related links
- Knipex 1-Piece Circlip Plier, 140mm Overall Internal
- Knipex 1-Piece Circlip Plier, 140mm Overall Straight
- Knipex 44 13 J1 1-Piece Circlip Plier, 140mm Overall Straight
- Knipex 1-Piece Circlip Plier, 140mm Overall
- SAM 190-13A-FME 1-Piece Circlip Plier 5mm Jaw
- BETA 1-Piece Circlip Plier 20mm Jaw
- Facom 1-Piece Circlip Plier, 140mm Overall Straight Nose ESD Safe
- Knipex 1-Piece Circlip Plier, 180mm Overall Straight Nose
