Facom 1-Piece Circlip Plier, 140mm Overall Straight Nose ESD Safe
- RS Stock No.:
- 188-3996
- Mfr. Part No.:
- 179A.13
- Manufacturer:
- Facom
Subtotal (1 unit)*
€29.36
(exc. VAT)
€36.11
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.36 |
*price indicative
- RS Stock No.:
- 188-3996
- Mfr. Part No.:
- 179A.13
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Handle Type | Polyvinyl Chloride | |
| ESD Safe | Yes | |
| Circlip Size Range | 12 → 25 mm | |
| Finish | Powder Coated | |
| Jaw Shape | Straight | |
| Jaw Style | Straight Nose | |
| Standards/Approvals | DIN 5256, ASME B107.500, NF E 73-130 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
Handle Type Polyvinyl Chloride | ||
ESD Safe Yes | ||
Circlip Size Range 12 → 25 mm | ||
Finish Powder Coated | ||
Jaw Shape Straight | ||
Jaw Style Straight Nose | ||
Standards/Approvals DIN 5256, ASME B107.500, NF E 73-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
For Circlips® 8 --> 200 mm.
Piano wire tips: high distortion resistance.
Long 10° angled tips for optimum circlip holding.
Identification colour code: saves time.
Grips in anti-slip granite PVC.
Related links
- Facom 1-Piece Circlip Plier, 140mm Overall Straight Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall 45° Angle Nose ESD Safe
- Facom 1-Piece Circlip Plier, 185mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 145mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 150mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 215mm Overall Internal ESD Safe
